The HFA1113IBZ96 is an industrial-grade buffer amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 6V. The amplifier is available in an 8-pin R-PDSO-G8 package and has a slew rate of 1900. It is designed for use in industrial applications and is suitable for use in environments with temperatures ranging from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6 |
| Average Bias Current-Max (IIB) | 65 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1900 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |