
High-performance operational amplifier featuring 850MHz bandwidth, output limiting, and low distortion. This industrial-grade, single-function amplifier offers a nominal supply voltage of 5V with limits up to 6V and -6V, and a negative nominal supply of -5V. It boasts a high slew rate of 1400V/µs and a common-mode reject ratio of 46dB. Packaged in an 8-terminal, 4.9mm x 3.9mm R-PDSO-G8 (DIP-8 equivalent) package, it operates across an industrial temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HFA1130IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1400 |
| Common-mode Reject Ratio-Nom | 46 |
| Neg Supply Voltage Limit-Max | -6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HFA1130IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.