
850MHz current-feedback operational amplifier featuring output limiting and low distortion. Industrial temperature grade (-40°C to 85°C) with a nominal supply voltage of ±5V and a maximum supply voltage of ±6V. Offers a high slew rate of 2300 V/µs (nominal) and 1850 V/µs (minimum). This 8-terminal device, packaged in an R-PDSO-G8 (SOIC) with dimensions of 3.9mm width and 4.9mm length, has a maximum supply current of 33mA.
Renesas HFA1130IBZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 33 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 62.5 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 50 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2300 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 46 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| Slew Rate-Min | 1850 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HFA1130IBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.