
Single current-feedback operational amplifier designed for video applications. Features a wide operating temperature range of -40°C to 85°C, suitable for industrial environments. Operates with a nominal supply voltage of ±5V, with limits up to ±5.5V. Offers a high slew rate of 1530V/µs and a nominal common-mode rejection ratio of 48dB. Packaged in an 8-pin SOIC (R-PDSO-G8) with dual terminal positions.
Renesas HFA1135IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 16.5 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 15 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1530 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 48 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -5.5 |
| Micropower | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HFA1135IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.