The HFA1412IP is a dual-supply buffer amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals and a dual terminal position. The amplifier is available in a 14-pin PDIP package and has a slew rate of 1150 V/us. It operates on a nominal supply voltage of 5V and can handle up to 5.5V. The amplifier is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 5.5 |
| Average Bias Current-Max (IIB) | 25 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1150 |
| Neg Supply Voltage Limit-Max | -5.5 |
| REACH | Compliant |
| Military Spec | False |