Renesas HFA3127RZ96 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| Pin Count | 16 |
| Number of Elements | 5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HFA3127RZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.