The HI1-0303-2 is a dual multiplexer from Renesas with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features 14 terminals and is packaged in a 14-pin DIP. The device operates at a nominal supply voltage of 15V and -15V for the negative supply voltage. It has a temperature grade of military and is available in a 7.62mm wide and 19.94mm long package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HI1-0303-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.94 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HI1-0303-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.