The HI1-0506-2 is a 28-pin DIP military-grade multiplexer from Renesas, featuring 16 channels and operating within a temperature range of -55°C to 125°C. It requires a supply voltage between 10V and 15V. The device is packaged in a 28-pin DIP and is suitable for use in applications requiring high reliability and performance.
Renesas HI1-0506-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 10 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HI1-0506-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.