This commercial extended logic IC features 16 channels and operates over a temperature range of 0 to 75 degrees Celsius. It has a nominal supply voltage of -15V to 15V and is packaged in a 28-pin DIP. The device is designed for use in a variety of applications, including multiplexing and demultiplexing.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 37.85 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| REACH | Compliant |
| Military Spec | False |