The HI1-0506A-8 is a 28-pin DIP packaged military-grade multiplexer with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 16 channels and is supplied with a nominal voltage of 15V and -15V. The device is available in a 28-pin DIP package with a width of 14.09mm and a length of 37.85mm. The JEDEC package code is R-CDIP-T28.
Renesas HI1-0506A-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 14.09 |
| Length | 37.85 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HI1-0506A-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.