This 16-pin dual-supply logic IC from Renesas features a military temperature grade and operates between -55°C and 125°C. It has a nominal supply voltage of 15V and a minimum supply voltage of 10V. The device is packaged in a R-GDIP-T16 package, which is a 7.62mm wide DIP package. The IC has a single function and 8 channels, with a terminal position of dual.
Renesas HI1-0508-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 10 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HI1-0508-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.