Renesas HI1-0508A-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 6.73 |
| Length | 21.34 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HI1-0508A-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.