The HI1-0539-5 is a commercial extended logic IC multiplexer from Renesas, featuring a 16-pin dual-in-line package. It operates within a temperature range of 0 to 75 degrees Celsius and has a nominal supply voltage of 10V. The device has a maximum supply voltage of 18V and a minimum supply voltage of 5V. It is designed for commercial extended applications and has a temperature grade of COMMERCIAL EXTENDED.
Renesas HI1-0539-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 21.34 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -10 |
| Number of Channels | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI1-0539-5 to view detailed technical specifications.
No datasheet is available for this part.