The HI1-0546/883 is a 28-pin dual supply voltage logic IC from Renesas, operating within a military temperature grade range of -55 to 125 degrees Celsius. It features 16 channels and a JEDEC package code of R-GDIP-T28, with a width of 15.24mm. The IC has a pin count of 28 and a terminal position of dual, suitable for various applications.
Renesas HI1-0546/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HI1-0546/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.