Renesas HI1-0547/883 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 15.24 |
| Length | 37.85 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas HI1-0547/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.