The HI1-0548/883 is a 16-terminal dual-supply logic IC from Renesas, operating within a temperature range of -55 to 125 degrees Celsius. It features a 15V nominal supply voltage and a 16-pin R-GDIP-T16 package. This device is designed for military-grade applications and has a single function. The IC has a width of 7.62mm and a length of 19.05mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HI1-0548/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HI1-0548/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.