The HI1-5046A/883 is a 16-pin DIP military-grade multiplexer/demultiplexer from Renesas, operating within a temperature range of -55 to 125°C. It is designed to function at a nominal supply voltage of 15V and -15V. The device is compliant with MIL-STD-883 screening level and features a width of 7.62mm and a length of 21.34mm.
Renesas HI1-5046A/883 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 21.34 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas HI1-5046A/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.