
The HI1-574AJD-5 is a 28-pin CDIP successive approximation analog-to-digital converter (ADC) from Renesas. It operates over a commercial extended temperature range of 0 to 75°C and features a 12-bit resolution. The ADC accepts analog input voltages between -10 and 10V and is powered by a nominal 12V supply voltage. The device is packaged in a 28-pin CDIP and is suitable for use in a variety of applications requiring high-accuracy analog-to-digital conversion.
Renesas HI1-574AJD-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 12 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI1-574AJD-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.