
12-bit, 1-channel SAR Analog-to-Digital Converter (ADC) with a 40ksps sampling rate and parallel digital interface. Features internal or external voltage reference, unipolar or bipolar input voltage polarity, and single-ended input signal type. Housed in a 28-pin Side Brazed Ceramic Dual In Line Package (SBCDIP) with through-hole mounting and a 2.54mm pin pitch. Operates within a temperature range of 0°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HI1-574AKD-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | SBCDIP |
| Package Description | Side Brazed Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 37.85(Max) |
| Package Width (mm) | 15.49(Max) |
| Package Height (mm) | 4.4(Max) |
| Seated Plane Height (mm) | 5.92(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 40ksps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar|Bipolar |
| Input Signal Type | Single-Ended |
| Number of Input Channels | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HI1-574AKD-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.