The HI1-574ASD-2 is a 28-pin dual-in-line package (DIP) successive approximation analog-to-digital converter (ADC) from Renesas. It operates over a temperature range of -55 to 125°C and accepts a supply voltage of 12V. The ADC features 12-bit resolution and can handle analog input voltages between -10V and 10V. The device is designed for military temperature grade applications and is suitable for use in a variety of data conversion applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HI1-574ASD-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 12 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI1-574ASD-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.