The HI3-0506A-5 is a 28-pin dual supply voltage logic IC with a commercial extended temperature grade. It operates between 0°C and 75°C. The device has 16 channels and is packaged in a PDIP-28 package with a width of 7.62mm and a length of 19.17mm. The IC has a nominal supply voltage of 15V and -15V.
Renesas HI3-0506A-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI3-0506A-5 to view detailed technical specifications.
No datasheet is available for this part.