
The HI3-0508A-5Z is a commercial extended logic multiplexer from Renesas, featuring a 16-pin DIP package and a temperature grade of commercial extended. It operates at a nominal supply voltage of 15V and -15V for negative supply voltage. The device has 8 channels and a maximum operating temperature of 75 degrees Celsius. It is available in a 7.62mm wide and 19.17mm long package with 16 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HI3-0508A-5Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI3-0508A-5Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.