The HI3-0509A-5 is a commercial extended temperature grade, 16-pin DIP packaged, dual multiplexer with a nominal supply voltage of 15V and -15V. It operates within a temperature range of 0 to 75 degrees Celsius. The device has 16 terminals and 4 channels, with a width of 7.62mm and a length of 19.17mm. It is a single function device with a JEDEC package code of R-PDIP-T16.
Renesas HI3-0509A-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI3-0509A-5 to view detailed technical specifications.
No datasheet is available for this part.