
The HI3-0547-5Z is a commercial extended temperature grade logic IC with 28 terminals, packaged in a 15.24mm wide, 37.4mm long DIP-28 package. It operates between 0°C and 75°C, with a nominal supply voltage of 15V and -15V. The device has 8 channels and 1 function, with a terminal position of dual. It is manufactured by Renesas.
Renesas HI3-0547-5Z technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI3-0547-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.