Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.555 |
| Length | 37.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 3 |
| Analog Input Voltage-Min | -3 |
| REACH | Compliant |
| Military Spec | False |