Renesas HI3026JCQ technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 4.1 |
| Analog Input Voltage-Min | 1.4 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.