Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| REACH | Compliant |
| Military Spec | False |