The HI5714/4CB is an 8-bit analog-to-digital converter with a resistance ladder, designed to operate at a nominal supply voltage of 5V and a maximum supply current of 1mA. It features a commercial temperature grade and a JEDEC package code of R-PDSO-G24. The device has 24 terminals and a pin count of 24, with a width of 7.5mm and a length of 15.4mm. It is available in a SOP package type, specifically SOP24,.4.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HI5714/4CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HI5714/4CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, RESISTANCE LADDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI5714/4CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.