The HI5714/4CBZ is an 8-bit analog-to-digital converter with a resistance ladder, featuring a commercial temperature grade and a 24-pin SOP package. It operates at a nominal supply voltage of 5V and has a maximum supply current of 1mA. The device has 24 terminals and is designed for use in a variety of applications, including data acquisition and measurement systems. The HI5714/4CBZ is manufactured by Renesas and is suitable for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HI5714/4CBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HI5714/4CBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, RESISTANCE LADDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI5714/4CBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.