Checking distributor stock and pricing after the page loads.
Renesas HI5731BIPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.