The HI5760BIB is a 10-bit digital-to-analog converter with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a nominal supply voltage of 5V and has a maximum supply current of 30mA. The device is packaged in a 28-pin SOIC package and features a single function. The HI5760BIB is suitable for use in industrial applications where high accuracy and reliability are required.
Renesas HI5760BIB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI5760BIB to view detailed technical specifications.
No datasheet is available for this part.