The HI5767/2CAZ is a 28-pin dual analog-to-digital converter from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a 10-bit resolution and accepts analog input voltages between -0.5 and 0.5 volts. The device is packaged in a 28-pin DSO package and is designed for use in commercial applications.
Checking distributor stock and pricing after the page loads.
Renesas HI5767/2CAZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 0.5 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.