The HI5767/2CB is a 28-pin dual analog-to-digital converter from Renesas with a 10-bit resolution and a supply voltage of 5V. It operates over a commercial temperature range of 0 to 70 degrees Celsius and has a maximum analog input voltage of 0.5V and a minimum of -0.5V. The device is packaged in a R-PDSO-G28 package, which is a 28-lead dual in-line package with a gull-wing lead configuration.
Renesas HI5767/2CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 0.5 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.