The HI5767/4CB is a dual analog-to-digital converter with a 10-bit resolution and a supply voltage of 5V. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 28 terminals and is available in a commercial temperature grade. It features a R-PDSO-G28 package type and is suitable for applications with analog input voltages ranging from -0.5V to 0.5V.
Checking distributor stock and pricing after the page loads.
Renesas HI5767/4CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 0.5 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.