The HI5767/4CBZ is a commercial-grade, 10-bit analog-to-digital converter with a flash conversion method. It operates over a temperature range of 0°C to 70°C and has a nominal supply voltage of 5V. The device features 28 terminals and a dual terminal position. It is available in a 28-pin DSO package.
Checking distributor stock and pricing after the page loads.
Renesas HI5767/4CBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 0.5 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.