The HI5767/4CBZ-T is a 28-pin dual analog-to-digital converter from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a 10-bit resolution and accepts analog input voltages between -0.5 and 0.5 volts. The device is packaged in a 28-pin DSO package and is suitable for use in a variety of applications. The HI5767/4CBZ-T is designed to operate from a nominal supply voltage of 5 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HI5767/4CBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HI5767/4CBZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 0.5 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI5767/4CBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.