The HI5767/6CBZ is a 28-pin DSO ADC with a 10-bit resolution and a commercial temperature grade. It operates over a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 5V. The device features a dual terminal position and a JEDEC package code of R-PDSO-G28. It is designed for use in analog-to-digital conversion applications.
Checking distributor stock and pricing after the page loads.
Renesas HI5767/6CBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 0.5 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.