
The HI5960IAZ is a 14-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It operates on a 5V supply voltage and features a TSSOP28 package. The device has 28 terminals and a dual terminal position. The HI5960IAZ is a single-function device with a temperature grade of industrial.
Renesas HI5960IAZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI5960IAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.