The HI7188IN is a 16-bit delta-sigma analog-to-digital converter with a quad terminal position and industrial temperature grade. It operates over a supply voltage of 5V and has an analog input voltage range of -5V to 5V. The device is packaged in a 44-pin QFP with a width and length of 10mm. It is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| REACH | Compliant |
| Military Spec | False |