
The HI7191IBZ-T is a 20-bit delta-sigma analog-to-digital converter from Renesas with a nominal supply voltage of 5V and an industrial temperature grade. It features a 20-pin SOP package with a width of 7.5mm and a length of 12.8mm. The device operates over a temperature range of -40 to 85 degrees Celsius and has a maximum analog input voltage of 5V and a minimum of -2.5V. The HI7191IBZ-T is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HI7191IBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 20 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI7191IBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.