
The HIN202CBNZ is a dual-line transceiver from Renesas, featuring 16 terminals and a commercial temperature grade. It operates within a supply voltage range of 4.5-5.5V and has a maximum operating temperature of 70°C. The device is packaged in a SOIC-16 package and is suitable for use in a variety of applications.
Renesas HIN202CBNZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN202CBNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.