
The HIN208ECBZ is a 24-pin commercial line transceiver from Renesas, featuring a Schmitt trigger input. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The device is packaged in a SOIC-24 format and is suitable for use in commercial applications.
Renesas HIN208ECBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN208ECBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.