The HIN209IP is a 3-channel RS-232 bus transceiver with a single 4.5-5.5V power supply operating over a -40 to 85°C temperature range. It supports EIA-232-E, RS-232, and V.28 interface standards. The device has 5 receivers and 3 transmitters with single-ended signal types. It is a point-to-point data transmission topology line transceiver with no driving mode.
Renesas HIN209IP technical specifications.
| Number of Transmitters | 3 |
| Number of Transceivers | 1 |
| Data Rate | 120Kbps(Min) |
| Number of Receivers | 5 |
| Data Transmission Topology | Point-to-Point |
| Transmitter Signal Type | Single-Ended |
| Receiver Signal Type | Single-Ended |
| Function | Line Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Standards | EIA-232-E|RS-232|V.28 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.5V |
| Maximum Single Supply Voltage | 5.5V |
| Transmitter Communication Type | RS-232 |
| Receiver Communication Type | RS-232 |
| Number of Transmitter Enables | 0 |
| Number of Receiver Enables | 1 |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | No |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HIN209IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.