
The HIN211CBZ-T is a 28-pin commercial temperature SOP transceiver with Schmitt trigger input characteristics. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 70 degrees Celsius. The device is available in a 7.5mm wide and 17.9mm long package with 28 pins. It is designed for use in various applications and is compliant with commercial temperature grade specifications.
Sign in to ask questions about the Renesas HIN211CBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HIN211CBZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN211CBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.