
The HIN213CAZ-T is a 28-pin SSOP-28 commercial line transceiver from Renesas with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a Schmitt trigger input and is designed for use in a variety of applications. The device operates from a supply voltage of 4.5V to 5.5V and has a pin count of 28. It is packaged in a commercial-grade SSOP-28 package.
Sign in to ask questions about the Renesas HIN213CAZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HIN213CAZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN213CAZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.