
Dual Transmitter/Receiver RS-232 interface IC, featuring 2 transmitters and 2 receivers for point-to-point data transmission. Operates with a single 5V supply (4.5V to 5.5V) and supports RS-232, EIA-232-E, and V.28 interface standards with a minimum data rate of 120Kbps. Packaged in a 16-pin SOIC W (SOP) with gull-wing leads for surface mounting, measuring 10.5mm x 7.6mm x 2.35mm. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Renesas HIN232IB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HIN232IB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Number of Transmitters | 2 |
| Number of Transceivers | 1 |
| Data Rate | 120Kbps(Min) |
| Number of Receivers | 2 |
| Data Transmission Topology | Point-to-Point |
| Transmitter Signal Type | Single-Ended |
| Receiver Signal Type | Single-Ended |
| Function | Line Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Standards | EIA-232-E|RS-232|V.28 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.5V |
| Maximum Single Supply Voltage | 5.5V |
| Transmitter Communication Type | RS-232 |
| Receiver Communication Type | RS-232 |
| Maximum Supply Current | 10mA |
| Number of Transmitter Enables | 0 |
| Number of Receiver Enables | 0 |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | 3-State |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HIN232IB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.