
The HIN232IBZ-T is a 16-pin industrial dual-line transceiver from Renesas, designed to operate within a temperature range of -40°C to 85°C. It features a supply voltage of 4.5-5.5V and is packaged in a R-PDSO-G16 package. The device has a pin count of 16 and supports Schmitt trigger input characteristics. It is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HIN232IBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIN232IBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.