The HIP1011ACB is a commercial-grade power management IC with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G16, with dimensions of 3.9mm in width and 9.9mm in length. The IC operates within a supply voltage range of 10.8V to 13.2V. It is available in a SOP16 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |