The HIP1011ACB-T is a commercial temperature power management IC from Renesas, featuring a 16-pin SOP package. It operates within a temperature range of 0 to 70 degrees Celsius and has a single function. The device has a nominal supply voltage of 12V, with a maximum and minimum supply voltage of 13.2V and 10.8V, respectively. It has a single channel and is available in a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |