The HIP1011BCB-T is a commercial temperature power management IC with a supply voltage range of 10.8V to 13.2V and a nominal supply voltage of 12V. It has 4 channels and is available in a 16-terminal SOIC package. The IC operates over a temperature range of 0°C to 70°C. It is a single-function device with 16 terminals and a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Number of Channels | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |